
250mW isolated DC/DC converter, surface mount, 24V nominal input, 21.6V to 26.4V input range, providing a single 24V output at 10.4mA. Features 1kV isolation voltage and short-circuit protection (SCP). Operates from -40°C to 100°C with 70% efficiency. Packaged in tape and reel, RoHS compliant.
Recom R0.25S12-2424/P-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10.4mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 24V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-2424/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.