Surface mount isolated DC/DC converter, 250mW output power, featuring 1kV isolation voltage. Operates with a nominal input voltage of 24V, accepting a range from 21.6V to 26.4V, and provides a regulated 3.3V output at up to 76mA. This power management IC offers short-circuit protection (SCP) and operates efficiently at 70% with a maximum power dissipation of 250mW. Designed for surface mounting, it functions across an extended temperature range of -40°C to 100°C and is RoHS compliant.
Recom R0.25S12-243.3/P technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 76mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 76mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 3.3V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-243.3/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.