Surface mount DC-DC converter delivering 9V output at 250mW, with a maximum output current of 28mA. Features 3kV isolation voltage and 70% efficiency, operating across a 3V to 3.6V input range with a nominal input of 3.3V. This RoHS compliant component is designed for surface mounting and includes short-circuit protection.
Recom R0.25S12-3.309/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 28mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 28mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 28mA |
| Output Power | 250mW |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 9V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-3.309/HP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.