Surface Mount Isolated DC/DC Converter, 250mW output power, featuring a 12V output voltage with 21mA maximum output current. Operates with a nominal input voltage of 3.3V, ranging from 3V to 3.6V, and provides 1kV isolation voltage. This RoHS compliant component offers Short Circuit Protection (SCP) and an efficiency of 70%, suitable for operation between -40°C and 100°C.
Recom R0.25S12-3.312/P technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 21mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-3.312/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.