Surface mount isolated DC/DC converter, 250mW output power, featuring 3kV isolation voltage. Operates with a 3V to 3.6V input range, nominal 3.3V, and provides a single 15V output at 17mA. Offers 70% efficiency and short-circuit protection (SCP), with a maximum operating temperature of 100°C. This RoHS compliant component is supplied in SMD/SMT packaging.
Recom R0.25S12-3.315/H technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 17mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 15V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-3.315/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.