250mW isolated DC/DC converter, surface mount, 5V nominal input, 4.5V to 5.5V input voltage range, 12V output voltage, 21mA maximum output current. Features short-circuit protection (SCP), 1kV isolation voltage, and 70% efficiency. Operates from -40°C to 100°C, with a maximum power dissipation of 250mW. Packaged in SMD/SMT, dimensions 12.75mm x 10.7mm x 7mm, weight 1.1g.
Recom R0.25S8-0512 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 21mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 12V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S8-0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.