Surface mount isolated DC/DC converter, 250mW output power, 3.3V fixed output voltage. Features 1kV isolation voltage, 76mA maximum output current, and 70% efficiency. Operates from a 4.5V to 5.5V input range with a nominal input of 5V. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom R0.25S8-053.3/P technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 76mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 76mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 3.3V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S8-053.3/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.