Isolated DC/DC Converter, 0.25W output power, featuring a 12V nominal input voltage range of 10.8V to 13.2V, and a fixed 24V output voltage. This surface-mount device offers 1kV isolation voltage, 10.4mA maximum output current, and 70% efficiency. Operating temperature range is -40°C to 100°C, with integrated short-circuit protection (SCP). Packaged in tape and reel, this RoHS compliant component is designed for SMD/SMT applications.
Recom R0.25S8-1224/P-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10.4mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10.4mA |
| Output Power | 250mW |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S (0.25W) |
| Voltage - Output 1 | 24V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S8-1224/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.