0.25W DC/DC converter, un-regulated, featuring 1kV isolation voltage and surface mount (SMD/SMT) packaging. This power management IC operates with a nominal input voltage of 15V, a range of 13.5V to 16.5V, and provides a single output of 15V at 17mA. It offers 70% efficiency, a maximum power dissipation of 250mW, and includes short-circuit protection (SCP). Designed for tape and reel packaging, this lead-free and RoHS compliant component functions across an operating temperature range of -40°C to 100°C.
Recom R0.25S8-1515-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 17mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S (0.25W) |
| Voltage - Output 1 | 15V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S8-1515-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.