Surface mount isolated DC/DC converter, 250mW output power, featuring 15V output voltage and 17mA maximum output current. Operates with a nominal 24V input, accepting a range from 21.6V to 26.4V. Offers 1kV isolation voltage and includes short-circuit protection (SCP). This component boasts a 70% efficiency and is RoHS compliant, packaged on tape and reel for automated assembly.
Recom R0.25S8-2415-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 17mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S (0.25W) |
| Voltage - Output 1 | 15V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S8-2415-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.