
5V DC/DC converter, 500mW output power, 100mA output current, and 5V output voltage. Features 1kV isolation voltage, surface mount (SMD/SMT) package, and operates within a -40°C to 100°C temperature range. This isolated converter offers 50% efficiency and includes short-circuit protection (SCP).
Recom R0.5Z-0505 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Depth | 15.24mm |
| Efficiency | 50% |
| Features | SCP |
| Height | 7mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage (DC) | 5.25V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 500mW |
| Max Output Voltage | 5V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.5Z |
| Voltage - Output 1 | 5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.5Z-0505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
