Isolated DC/DC converter, 500mW output power, featuring 5V nominal input and 5V regulated output. This surface mount device offers 2kV isolation voltage and a maximum output current of 100mA. Operating across a -40°C to 85°C temperature range, it boasts 55% efficiency and includes short-circuit protection. The compact SMD/SMT package measures 15.24mm x 10.7mm x 7mm.
Recom R0.5Z-0505/H-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Efficiency | 55% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 2kV |
| Length | 15.24mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 5V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.5Z |
| Voltage - Output 1 | 5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.5Z-0505/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.