
Board mount DC-DC converter, 500mW output power, providing a single 12V output at 42mA. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates with a nominal 5V input (4.75V to 5.25V range) and offers 60% efficiency. This surface mount component is housed in an SMD/SMT package, measuring 15.24mm x 10.7mm x 7mm, with an operating temperature range of -40°C to 100°C.
Recom R0.5Z-0512/P technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Efficiency | 60% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.5Z |
| Voltage - Output 1 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.5Z-0512/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.