Isolated DC/DC converter, 500mW output power, 12V nominal input voltage (11.4V-12.6V range), providing a regulated 12V output at 42mA. Features 2kV isolation voltage and surface mount (SMD/SMT) packaging for efficient integration. Operates across a wide temperature range of -40°C to 85°C with 64% efficiency and built-in short-circuit protection (SCP).
Recom R0.5Z-1212/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Efficiency | 64% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 12V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.5Z |
| Voltage - Output 1 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.5Z-1212/HP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.