
Surface mount DC-DC converter, 15V output voltage, 500mW output power, and 33mA maximum output current. Features include 1kV isolation voltage, short-circuit protection (SCP), and an efficiency of 62%. Operates within a -40°C to 100°C temperature range, with nominal input voltage of 15V and a maximum input voltage of 15.75V. Packaged in SMD/SMT, this lead-free component is supplied on tape and reel.
Recom R0.5Z-1515/P-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 33mA |
| Efficiency | 62% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 15.75V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.5Z |
| Voltage - Output 1 | 15V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.5Z-1515/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.