Surface mount isolated DC/DC converter, 500mW output power, 100mA output current, and 5V output voltage. Features 2kV isolation voltage, 55% efficiency, and short-circuit protection (SCP). Operates from a 22.8V to 25.2V input range with a nominal 24V input. Packaged in SMD/SMT, this RoHS compliant component measures 15.24mm L x 10.7mm W x 7mm H and operates from -40°C to 85°C.
Recom R0.5Z-2405/H-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Efficiency | 55% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 25.2V |
| Min Input Voltage | 22.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.5Z |
| Voltage - Output 1 | 5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.5Z-2405/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.