
Surface mount DC DC converter, 500mW output power, delivering 12V at 42mA. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates within a -40°C to 100°C temperature range, with a nominal input voltage of 24V. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Recom R0.5Z-2412/P-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Efficiency | 60% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 25.2V |
| Min Input Voltage | 22.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.5Z |
| Voltage - Output 1 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.5Z-2412/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.