
1W isolated DC/DC converter with 5V nominal input and 5V output voltage. Features 6.4kV isolation voltage and 200mA maximum output current. Operates within a -40°C to 85°C temperature range with 80% efficiency. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component offers 1W maximum power dissipation.
Recom R05P05S/X2/R6.4 technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R |
| Voltage - Output 1 | 5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R05P05S/X2/R6.4 to view detailed technical specifications.
No datasheet is available for this part.