Isolated DC-DC converter, 1W output power, featuring a 9V single output voltage and 111mA maximum output current. Operates with a 4.5V to 5.5V input voltage range, nominal 5V, and achieves 82% efficiency. Offers 8kV isolation voltage and is housed in a lead-free SIP package for through-hole mounting. Designed for operation between -40°C and 85°C.
Recom R05P09S/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 82% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 9V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R05P09S/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.