Isolated DC-DC converter with dual +/-15V outputs, delivering 1W of power. Features 8kV isolation voltage and short-circuit protection (SCP). Operates with a 4.5V to 5.5V input range, nominal 5V, and offers up to 33mA max output current per channel. Through-hole mounted in a SIP package, this RoHS compliant component boasts 83% efficiency and a wide operating temperature range of -40°C to 85°C.
Recom R05P15D/P/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R05P15D/P/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.