Isolated DC-DC converter, 1W output power, providing a stable 15V output voltage with a maximum output current of 66mA. Features a wide operating temperature range of -40°C to 85°C and 8kV isolation voltage. This through-hole mounted component is housed in a SIP package with dimensions of 19.5mm x 9.8mm x 12.5mm. Operates with an input voltage range of 4.5V to 5.5V, achieving 83% efficiency.
Recom R05P15S/X2/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 83% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R05P15S/X2/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.