
Isolated DC-DC Converter, 2W output power, providing dual ±12V outputs with a maximum output current of 85mA per output. Features a 6.4kV isolation voltage and operates within a 4.5V to 5.5V input voltage range, with a nominal input of 5V. Delivers 75% efficiency and is housed in a SIP package for through-hole PCB mounting. Designed for a wide operating temperature range of -40°C to 85°C, this lead-free and RoHS compliant component offers a compact solution with dimensions of 19.5mm (L) x 9.8mm (W) x 12.5mm (H).
Recom R05P212D technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R05P212D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.