Isolated DC-DC converter with 12V output voltage and 2W maximum output power. Features 167mA output current, 8kV isolation voltage, and 87% efficiency. Operates within a 4.5V to 5.5V input voltage range, with a nominal input of 5V. Packaged in a SIP for through-hole mounting, with dimensions of 19.5mm length, 9.8mm width, and 12.5mm height. RoHS compliant and suitable for operation between -40°C and 85°C.
Recom R05P212S/X2/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 87% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R (2W) |
| Voltage - Output 1 | 12V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R05P212S/X2/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.