
2W DC/DC converter with 15V nominal output voltage and 132mA output current. Features 5.2kV isolation voltage, 80% efficiency, and short-circuit protection (SCP). Operates within a 4.5V to 5.5V input voltage range and a -40°C to 85°C temperature range. Packaged in a SIP through-hole mount with a 2.54mm pitch.
Recom R05P215S/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 132mA |
| Depth | 19.5mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 132mA |
| Max Output Power | 2W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 132mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx |
| Voltage - Output 1 | 15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R05P215S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
