1W DC-DC Converter with dual +/-5V outputs, delivering 100mA per channel. Features 75% efficiency and SCP protection. Operates with an 8.1V to 9.9V input range, nominal 9V, and provides 6.4kV isolation. Packaged in a SIP for through-hole mounting, with dimensions of 19.5mm x 9.8mm x 12.5mm. RoHS compliant.
Recom R09P05D/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | -100mA |
| Current - Output 2 | 100mA |
| Efficiency | 75% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Length | 19.5mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R09P05D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.