1W DC-DC Converter with dual ±5V outputs, featuring 8kV isolation voltage. This SIP package component operates from an 8.1V to 9.9V input range, with a nominal input of 9V, delivering up to 200mA per output. Achieving 82% efficiency, it supports a maximum power dissipation of 1W and operates across a -40°C to 85°C temperature range. Designed for through-hole mounting, this RoHS compliant power management IC is available in Rail/Tube packaging.
Recom R09P05D/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 82% |
| Height | 12.5mm |
| Isolation Voltage | 8kV |
| Length | 19.5mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R09P05D/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.