1W DC-DC Converter with dual ±9V outputs, delivering 55mA per channel. Features 75% efficiency and short-circuit protection (SCP). Offers 6.4kV isolation voltage within a SIP package, suitable for through-hole mounting. Operates from an 8.1V to 9.9V input range, with a nominal input of 9V. Designed for a wide temperature range of -40°C to 85°C.
Recom R09P09D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | -55mA |
| Current - Output 2 | 55mA |
| Efficiency | 75% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R09P09D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.