1W DC-DC Converter with 9V output voltage, featuring a single output and 75% efficiency. This SIP package component operates with an input voltage range of 8.1V to 9.9V, nominal 9V, and provides a maximum output current of 111mA. It offers 6.4kV isolation voltage and includes short-circuit protection (SCP). Designed for through-hole mounting, this lead-free and RoHS compliant component has a maximum power dissipation of 1W and operates between -40°C and 85°C.
Recom R09P09S technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx |
| Voltage - Output 1 | 9V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R09P09S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.