Isolated DC-DC converter with dual +/-15V outputs, delivering 1W of power. Features include short-circuit protection (SCP) and a 6.4kV isolation voltage. Operates efficiently at 83% with a nominal input voltage of 9V (8.1V to 9.9V range) and supports a maximum output current of 33mA per output. Packaged in a SIP for through-hole mounting, this component offers a wide operating temperature range of -40°C to 85°C.
Recom R09P15D/P/R6.4 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Length | 19.5mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R09P15D/P/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.