Isolated DC-DC Converter, 1W output power, featuring dual ±15V outputs with a maximum output current of 33mA per channel. This SIP-packaged component offers 8kV isolation and operates efficiently at 83% with a nominal input voltage of 9V (8.1V to 9.9V range). Designed for through-hole mounting, it boasts a wide operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Recom R09P15D/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 83% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R09P15D/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.