Isolated DC-DC converter, 1W output power, delivering a stable 15V output voltage with a maximum output current of 66mA. Features include short-circuit protection (SCP) and a 6.4kV isolation voltage. Operates within an input voltage range of 8.1V to 9.9V, with a nominal input of 9V. This SIP package component offers 83% efficiency and is designed for through-hole mounting, with dimensions of 19.5mm (L) x 9.8mm (W) x 12.5mm (H).
Recom R09P15S/P/R6.4 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Length | 19.5mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R09P15S/P/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.