Isolated DC-DC converter with 15V output voltage and 1W output power. Features 83% efficiency, 8kV isolation voltage, and a maximum output current of 66mA. Operates within an input voltage range of 8.1V to 9.9V, with a nominal input of 9V. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component has a compact form factor with dimensions of 19.5mm (L) x 9.8mm (W) x 12.5mm (H).
Recom R09P15S/X2/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 83% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R09P15S/X2/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.