1W DC-DC Converter with dual ±3.3V outputs, featuring 6.4kV isolation voltage and 79% efficiency. This SIP package component offers a 151mA maximum output current per channel, operating from an 8.1V to 9.9V input range with a nominal 9V input. Designed for through-hole mounting, it boasts a compact form factor with dimensions of 19.5mm x 9.8mm x 12.5mm and a weight of 4.3g. Operating across a wide temperature range of -40°C to 85°C, it includes short-circuit protection (SCP) and is RoHS compliant.
Recom R09P3.3D/P/R6.4 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Length | 19.5mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 151mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Current | 151mA |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R09P3.3D/P/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.