Isolated DC DC Converter, 1W output power, featuring dual ±3.3V outputs with a maximum output current of 151mA per channel. This through-hole mounted SIP package component offers 8kV isolation and operates within an input voltage range of 8.1V to 9.9V, with a nominal input of 9V. Boasting 79% efficiency and short-circuit protection (SCP), it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Recom R09P3.3D/P/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 151mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R09P3.3D/P/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.