Isolated DC-DC converter with 3.3V output voltage and 1W maximum output power. Features 80% efficiency, 6.4kV isolation voltage, and a 303mA maximum output current. Operates within an input voltage range of 8.1V to 9.9V, with a nominal input of 9V. Packaged in a SIP through-hole mount, measuring 19.5mm x 9.8mm x 12.5mm and weighing 4.3g. Suitable for operation between -40°C and 85°C, this RoHS compliant component offers a single output.
Recom R09P3.3S/R6.4 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 80% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Length | 19.5mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 303mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R |
| Voltage - Output 1 | 3.3V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R09P3.3S/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.