1W DC/DC converter with 3.3V output voltage and 303mA output current. Features 8kV isolation voltage, 80% efficiency, and a SIP package for through-hole mounting. Operates within an 8.1V to 9.9V input voltage range, with a nominal input of 9V. This power management IC offers a maximum power dissipation of 1W and a wide operating temperature range of -40°C to 85°C.
Recom R09P3.3S/X2/R8 technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Height | 12.5mm |
| Isolation Voltage | 8kV |
| Length | 19.5mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 303mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R09P3.3S/X2/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.