1W DC-DC Converter with dual +/-5V outputs, featuring 75% efficiency and Short Circuit Protection (SCP). This SIP-packaged device operates from a 10.8V to 13.2V input range, with a nominal input of 12V, delivering up to 100mA per output. Boasting 6.4kV isolation voltage, it is designed for through-hole mounting and operates across a -40°C to 85°C temperature range. The compact dimensions (19.5mm x 9.8mm x 12.5mm) and RoHS compliance make it suitable for various power management applications.
Recom R12P05D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P05D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.