Board mount DC-DC converter with 1W output power and a single 5V output. Features 75% efficiency, 200mA max output current, and a 1W max power dissipation. Operates within a 10.8V to 13.2V input voltage range, with a nominal input of 12V. Offers 6.4kV isolation voltage and short-circuit protection (SCP). Packaged in a SIP case with through-hole mounting, measuring 19.5mm x 9.8mm x 12.5mm and weighing 4.3g. Suitable for operation from -40°C to 85°C, this lead-free and RoHS compliant component is available in rail/tube packaging.
Recom R12P05S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx |
| Voltage - Output 1 | 5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P05S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.