Isolated DC/DC converter with 1W output power, providing a 5V output voltage from a 12V nominal input. Features 8kV isolation voltage, 80% efficiency, and a maximum output current of 200mA. This SIP package component operates within a -40°C to 85°C temperature range and is lead-free and RoHS compliant. Designed for through-hole mounting, it offers a compact footprint with dimensions of 19.5mm length, 9.8mm width, and 12.5mm height.
Recom R12P05S/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 80% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R |
| Voltage - Output 1 | 5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P05S/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.