
1W DC-DC Converter with dual +/-9V outputs, featuring 75% efficiency and 6.4kV isolation voltage. Designed for through-hole mounting in a SIP package, this power management IC operates across a wide temperature range of -40°C to 90°C. Maximum output current is 55mA per output, with a maximum input voltage of 13.2V and nominal input of 12V. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom R12P09D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P09D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
