1W DC-DC Converter, 9V output voltage, 111mA output current. Features Short Circuit Protection (SCP) and 6.4kV isolation voltage. Operates with input voltages from 10.8V to 13.2V, nominal 12V. Achieves 82% efficiency and dissipates up to 1W. Packaged in SIP for through-hole mounting, with dimensions of 19.5mm x 9.8mm x 12.5mm. Operating temperature range of -40°C to 85°C.
Recom R12P09S/P/R6.4 technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 9V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P09S/P/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.