
1W DC-DC Converter with dual +/-12V outputs, featuring 75% efficiency and 6.4kV isolation voltage. This SIP package component operates with a 10.8V to 13.2V input range and provides a maximum output current of 41mA per output. It includes short-circuit protection (SCP), is lead-free and RoHS compliant, and mounts via through-hole technology. Operating temperature range is -40°C to 85°C.
Recom R12P12D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P12D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
