
1W DC-DC Converter with dual +/-15V outputs, featuring 80% efficiency and 6.4kV isolation voltage. This SIP package component operates from a 10.8V to 13.2V input range, delivering up to 33mA per output. Designed for through-hole mounting, it offers short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range.
Recom R12P15D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P15D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
