Isolated DC/DC converter, 1W output power, featuring dual +/-15V outputs with 33mA maximum output current per channel. This through-hole mounted component offers 8kV isolation and operates efficiently at 83% with a 12V nominal input voltage, supporting a range from 10.8V to 13.2V. Designed for a wide operating temperature range of -40°C to 85°C, it is housed in a compact SIP package measuring 19.5mm x 9.8mm x 12.5mm.
Recom R12P15D/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 83% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P15D/R8 to view detailed technical specifications.
No datasheet is available for this part.