
Isolated DC-DC converter with 2W maximum output power, delivering 5V and -5V outputs at 200mA each. Features 75% efficiency and 5.2kV isolation voltage, operating from a 10.8V to 13.2V input range with a nominal 12V. Packaged in a SIP for through-hole mounting, this component offers short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range.
Recom R12P205D/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 19.5mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 12V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P205D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.