
Isolated board mount DC/DC converter featuring dual outputs of 5V and -5V, delivering 200mA per output for a total of 2W output power. This through-hole component offers 8kV isolation voltage and operates within a wide input voltage range of 10.8V to 13.2V DC, with a nominal input of 12V. Achieving 85% efficiency, it is housed in a SIP package with dimensions of 19.5mm x 9.8mm x 12.5mm and a weight of 4.3g. The converter is lead-free, RoHS compliant, and REACH SVHC compliant, suitable for operation between -40°C and 85°C.
Recom R12P205D/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 85% |
| Height | 12.5mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P205D/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
