2W DC-DC Converter with dual ±9V outputs, delivering 111mA per output. Features 8kV isolation voltage and 87% efficiency. Operates within a 10.8V to 13.2V input range, with a nominal input of 12V. Packaged in a SIP for through-hole mounting, this RoHS compliant component offers a compact footprint with dimensions of 19.5mm (L) x 9.8mm (W) x 12.5mm (H) and a weight of 4.3g. Suitable for operation from -40°C to 85°C.
Recom R12P209D/R8 technical specifications.
| Package/Case | SIP |
| Efficiency | 87% |
| Height | 12.5mm |
| Isolation Voltage | 8kV |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 111mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P209D/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.