DC DC Converter, 2W output power, featuring a 9V fixed output voltage and a maximum output current of 222mA. Designed for through-hole mounting in a SIP package, this component operates with an input voltage range of 10.8V to 13.2V, with a nominal input of 12V. Achieving 75% efficiency, it offers 6.4kV isolation voltage and includes short-circuit protection (SCP). The device is lead-free and RoHS compliant, with dimensions of 19.5mm (L) x 9.8mm (W) x 12.5mm (H) and an operating temperature range of -40°C to 85°C.
Recom R12P209S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx |
| Voltage - Output 1 | 9V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P209S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.