2W DC-DC unregulated power supply module featuring a hybrid SIP-7/5 package. This board mount converter offers dual outputs and operates within an industrial temperature range of -40°C to 90°C. Input voltage spans from 10.8V to 13.2V, with a maximum load regulation of 10%. The module has 7 or 5 pins and a single terminal position.
Recom R12P212D technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P5 |
| Width | 9.8 |
| Length | 19.5 |
| Pin Count | 7/5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R12P212D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.