12V DC-DC Converter, 2W output power, featuring 87% efficiency and Short Circuit Protection (SCP). This SIP package component offers a 6.4kV isolation voltage, operating within a -40°C to 85°C temperature range. It accepts input voltages from 10.8V to 13.2V, delivering a stable 12V output at up to 167mA. Designed for through-hole mounting, this lead-free and RoHS compliant device is ideal for power management applications.
Recom R12P212S/P/R6.4 technical specifications.
| Package/Case | SIP |
| Efficiency | 87% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R (2W) |
| Voltage - Output 1 | 12V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P212S/P/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.